Parametric Equivalent
Parametric Equivalent

174921-7 | |
|---|---|
DigiKey Part Number | 174921-7-ND |
Manufacturer | |
Manufacturer Product Number | 174921-7 |
Description | CONN PLUG HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Yellow 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174921-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,53081 € | 1.698,59 € |
| Unit Price without VAT: | 0,53081 € |
|---|---|
| Unit Price with VAT: | 0,64228 € |




