174469-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 8,33300 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 4,20680 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 6,48100 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 8,59950 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 209
Unit Price: 7,28000 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 230
Unit Price: 9,78000 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 9
Unit Price: 10,50000 €
Datasheet
Image for 174469-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174469-2

DigiKey Part Number
174469-2-ND
Manufacturer
Manufacturer Product Number
174469-2
Description
CONN BACKSHELL 9POS 180DEG SILV
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
174469-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware
Features
Mating Screws M2.6
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes