
1738012-1 | |
|---|---|
DigiKey Part Number | 1738012-1-ND |
Manufacturer | |
Manufacturer Product Number | 1738012-1 |
Description | CONTACT SCKT SGNL 20-24AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1738012-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal | Base Product Number |
Pin or Socket Socket |

