
163767-5 | |
|---|---|
DigiKey Part Number | 163767-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 163767-5 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163767-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 1,20833 € | 120.833,00 € |
| Unit Price without VAT: | 1,20833 € |
|---|---|
| Unit Price with VAT: | 1,46208 € |


