Terminal Magnetic Connector Siameze 27-36 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601117-1

DigiKey Part Number
A135158TR-ND - Tape & Reel (TR)
A135158CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1601117-1
Description
CONN MAG TERM 27-36AWG IDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Siameze 27-36 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
1601117-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
IDC
Wire Gauge
27-36 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99.125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05900 €0,59 €
250,05560 €1,39 €
500,05280 €2,64 €
1000,05030 €5,03 €
2500,04712 €11,78 €
5000,04486 €22,43 €
1.0000,04271 €42,71 €
2.5000,04003 €100,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,03337 €1.668,50 €
100.0000,03178 €3.178,00 €
150.0000,03088 €4.632,00 €
250.0000,02979 €7.447,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €