Terminal Magnetic Connector Siameze 12-20 AWG Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601115-1

DigiKey Part Number
1601115-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1601115-1
Description
CONN MAG TERM 12-20AWG QC 0.250
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Siameze 12-20 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1601115-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
Quick Connect
Wire Gauge
12-20 AWG
Features
QC .250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.0000,10837 €10.837,00 €
Unit Price without VAT:0,10837 €
Unit Price with VAT:0,13113 €

Other Suppliers on DigiKey

10.000In Stock
Ships from WEC