42 (32 + 10 Power) Position Housing for Female Sockets and Blade Sockets Connector Panel Mount Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600626-7

DigiKey Part Number
1600626-7-ND
Manufacturer
Manufacturer Product Number
1600626-7
Description
CONN RCPT HSG MULTI-BEAM 42POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
42 (32 + 10 Power) Position Housing for Female Sockets and Blade Sockets Connector Panel Mount Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
1600626-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
42 (32 + 10 Power)
Pitch
-
Number of Rows
-
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Guide Pin
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.53620,29424 €31.171,95 €
Unit Price without VAT:20,29424 €
Unit Price with VAT:24,55603 €