Position Rectangular Receptacle Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1587987-9

DigiKey Part Number
A128089-ND
Manufacturer
Manufacturer Product Number
1587987-9
Description
CONN RCPT ASSEMBLY 250A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Position Rectangular Receptacle Connector
Datasheet
 Datasheet
EDA/CAD Models
1587987-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
-
Cable Termination
-
Wire Type
-
Wire Gauge
-
Features
Fuse
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,62000 €37,62 €
1031,97600 €319,76 €
2529,97440 €749,36 €
5028,54460 €1.427,23 €
10027,18350 €2.718,35 €
25025,48396 €6.370,99 €
Manufacturers Standard Package
Unit Price without VAT:37,62000 €
Unit Price with VAT:45,52020 €