Image for 1587902-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1587902-8

DigiKey Part Number
1587902-8-ND
Manufacturer
Manufacturer Product Number
1587902-8
Description
PLUG PIG TAIL ASSY, HV, HVA280 2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
1587902-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
9.84' (3.00m)
Features
Polarizing Key
Color
-
Shielding
Shielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5038,25560 €1.912,78 €
Manufacturers Standard Package
Unit Price without VAT:38,25560 €
Unit Price with VAT:46,28928 €