
1586055-2 | |
|---|---|
DigiKey Part Number | 1586055-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1586055-2 |
Description | CONN SOCKET 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1586055-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,30441 € | 3.196,31 € |
| Unit Price without VAT: | 0,30441 € |
|---|---|
| Unit Price with VAT: | 0,36834 € |

