8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546551-8

DigiKey Part Number
1546551-8-ND
Manufacturer
Manufacturer Product Number
1546551-8
Description
TERM BLK 8POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1546551-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4003,12268 €1.249,07 €
Unit Price without VAT:3,12268 €
Unit Price with VAT:3,77844 €