
151382-2 | |
|---|---|
DigiKey Part Number | 151382-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 151382-2 |
Description | CONN RING CIRC 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 151382-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.350" (8.89mm) | |
Length - Overall | 0.675" (17.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | 0.098" ~ 0.118" (2.50mm ~ 3.00mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,07732 € | 9.278,40 € |
| Unit Price without VAT: | 0,07732 € |
|---|---|
| Unit Price with VAT: | 0,09356 € |

