


1513454-1 | |
|---|---|
DigiKey Part Number | A117258-ND |
Manufacturer | |
Manufacturer Product Number | 1513454-1 |
Description | RF ANT 1.9GHZ PUCK SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Puck Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1513454-1 Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity AMP Connectors | VSWR 3 |
Packaging Bulk | Gain 0dB |
Part Status Obsolete | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.9GHz | Height (Max) 0.238" (6.05mm) |
Frequency Range 1.88GHz ~ 1.9GHz | Base Product Number |
Antenna Type Puck |

