USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1487589-1

DigiKey Part Number
A128021-ND
Manufacturer
Manufacturer Product Number
1487589-1
Description
CBL USB2.0 A PLUG TO B PLG 9.84'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
22 AWG, 25 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,86000 €13,86 €
1011,78000 €117,80 €
2511,04280 €276,07 €
5010,51580 €525,79 €
10010,01400 €1.001,40 €
2509,38756 €2.346,89 €
5008,93994 €4.469,97 €
Manufacturers Standard Package
Unit Price without VAT:13,86000 €
Unit Price with VAT:16,77060 €