


147278-2 | |
|---|---|
DigiKey Part Number | 17-147278-2TR-ND - Tape & Reel (TR) 17-147278-2CT-ND - Cut Tape (CT) 17-147278-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 147278-2 |
Description | CONN HEADER SMD R/A 3POS 2.54MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 147278-2 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock, Keying Slot, Solder Retention |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,58400 € | 25,84 € |
| 100 | 2,19560 € | 219,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,07247 € | 621,74 € |
| 600 | 1,97357 € | 1.184,14 € |
| 900 | 1,91794 € | 1.726,15 € |
| 1.500 | 1,85009 € | 2.775,14 € |
| 2.100 | 1,80673 € | 3.794,13 € |
| 3.000 | 1,76188 € | 5.285,64 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,67840 € |











