50 Position Card Connector CompactFlash® - Type I Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Card Connector CompactFlash® - Type I Surface Mount Gold
146839-3
146839-3

146839-3

DigiKey Part Number
A123205-ND
Manufacturer
Manufacturer Product Number
146839-3
Description
CONN COMPACT FLASH CARD SMD
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® - Type I Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
146839-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Obsolete
Card Type
CompactFlash® - Type I
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount
Features
Board Guide
Height Above Board
0.551" (14.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types