
146839-2 | |
|---|---|
DigiKey Part Number | 146839-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 146839-2 |
Description | PIN HDR ASSY, VERTICAL, 50 PSN |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 146839-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | - | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Height Above Board | 0.551" (14.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,26080 € | 1.452,16 € |
| Unit Price without VAT: | 7,26080 € |
|---|---|
| Unit Price with VAT: | 8,78557 € |

