50 Position Card Connector Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

146839-1

DigiKey Part Number
A144190-ND
Manufacturer
Manufacturer Product Number
146839-1
Description
50 MC HDR VERT SMTW/BRD LOC
Customer Reference
Detailed Description
50 Position Card Connector Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
146839-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Card Type
-
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount
Features
Board Guide
Height Above Board
0.551" (14.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.