1445054-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 2,34078 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,31205 €
Datasheet
Image for 1445054-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445054-9

DigiKey Part Number
1445054-9-ND
Manufacturer
Manufacturer Product Number
1445054-9
Description
CONN HEADER R/A 9POS 3MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.152" (3.85mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes