PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1452691-3

DigiKey Part Number
17-1-1452691-3-ND
Manufacturer
Manufacturer Product Number
1-1452691-3
Description
CONNECTOR
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
1-1452691-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
PC Pin
Terminal Style
Pin Retention
Pin Size - Above Flange
0.025" (0.64mm) Dia
Pin Size - Below Flange
0.025" (0.64mm) Dia
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
0.852" (21.64mm)
Flange Diameter
-
Mounting Hole Diameter
-
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable