


1405027-2 | |
|---|---|
DigiKey Part Number | 1405027-2-ND |
Manufacturer | |
Manufacturer Product Number | 1405027-2 |
Description | CONN O-RING FOR OSP CONNECTORS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector O-Ring For OSP Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | OSP | |
Accessory Type | O-Ring | |
For Use With/Related Products | OSP Connectors | |
Body Material | Flourosilicone | |
Body Finish | - | |
Features | - | |
Color | Blue | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 5,53200 € | 55,32 € |
| 25 | 5,18560 € | 129,64 € |
| 50 | 4,93780 € | 246,89 € |
| 100 | 4,70200 € | 470,20 € |
| 250 | 4,40768 € | 1.101,92 € |
| 500 | 4,19744 € | 2.098,72 € |
| 1.000 | 3,99728 € | 3.997,28 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,87710 € |


