
1379729-2 | |
|---|---|
DigiKey Part Number | 17-1379729-2-ND |
Manufacturer | |
Manufacturer Product Number | 1379729-2 |
Description | P-CLIP MQS 3P GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Housing for Female Insert Gray 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379729-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,61018 € | 1.037,31 € |
| Unit Price without VAT: | 0,61018 € |
|---|---|
| Unit Price with VAT: | 0,73832 € |

