Connector Header Panel Mount, Through Hole, Right Angle 8 position 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1379684-1

DigiKey Part Number
1379684-1-ND
Manufacturer
Manufacturer Product Number
1379684-1
Description
CONN HEADER R/A 8POS 2.2MM
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 8 position 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1379684-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Insulation Height
0.598" (15.19mm)
Packaging
Tray
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Features
Board Guide, Board Lock
Number of Rows
2
Operating Temperature
-30°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 HB
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
12VDC
Shrouding
Shrouded - 4 Wall
Applications
Automotive
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.