1376389-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.920
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.319
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7.397
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,48506 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,26215 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,12240 €
Datasheet
3 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1376389-5

DigiKey Part Number
17-1376389-5-ND
Manufacturer
Manufacturer Product Number
1376389-5
Description
5MM POWER KEY 3P PLUG HSG NUT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1376389-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6.0000,37149 €2.228,94 €
Manufacturers Standard Package
Unit Price without VAT:0,37149 €
Unit Price with VAT:0,44950 €