17 Rectangular Connectors - Housings Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1355204-1

DigiKey Part Number
A127926-ND
Manufacturer
Manufacturer Product Number
1355204-1
Description
JUN-POW-TIM HSG 17P
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
17 Rectangular Connectors - Housings Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1355204-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Male Pin
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.217" (5.51mm)
Mounting Type
Panel Mount, Flange
Contact Termination
-
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2001,27186 €1.526,23 €
Manufacturers Standard Package
Unit Price without VAT:1,27186 €
Unit Price with VAT:1,53895 €