8 (4 Pair) Position Individual Wires Connector Black IDC 22-26 AWG Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1339312-1

DigiKey Part Number
A100184-ND
Manufacturer
Manufacturer Product Number
1339312-1
Description
CONN WIRE IDC 8P 22-26AWG PCB RA
Customer Reference
Detailed Description
8 (4 Pair) Position Individual Wires Connector Black IDC 22-26 AWG Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1339312-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Individual Wires
Number of Positions
8 (4 Pair)
Cable Pitch
-
Board-Side Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Cable Termination
IDC
Wire Gauge
22-26 AWG
Features
Double Entry
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.801 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.801In Stock
Ships from WEC