Image for 1106461-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106461-7

DigiKey Part Number
2266-1106461-7-ND
Manufacturer
Manufacturer Product Number
1106461-7
Description
CONN HOOD TOP DUAL SZ8 M25/M32
Customer Reference
Detailed Description
Hood Connector Top Entry, Dual M25 and M32 8 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1106461-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry, Dual
Size
8
Lock Location
Screw Locks on Hood
Thread Size
M25 and M32
Size / Dimension
6.142" L x 2.087" W x 3.543" H (156.00mm x 53.00mm x 90.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Chromite TCP Passivation
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.