
1478884-5 | |
|---|---|
DigiKey Part Number | 1478884-5-ND |
Manufacturer | |
Manufacturer Product Number | 1478884-5 |
Description | CABLE GLAND 13-18.01MM M32 BRASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1478884-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Locknut | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,13430 € | 3.013,43 € |
| Unit Price without VAT: | 30,13430 € |
|---|---|
| Unit Price with VAT: | 36,46250 € |

