
1-928771-4 | |
|---|---|
DigiKey Part Number | A117338-ND |
Manufacturer | |
Manufacturer Product Number | 1-928771-4 |
Description | CONN MAG TERM 17-19AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 17-19 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-928771-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Terminal Type | - | |
Size | 2 | |
Termination | - | |
Wire Gauge | 17-19 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450.000 | 0,03396 € | 15.282,00 € |
| Unit Price without VAT: | 0,03396 € |
|---|---|
| Unit Price with VAT: | 0,04109 € |

