1-828590-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 672
Unit Price: 4,49000 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,38290 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,23216 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 946
Unit Price: 1,85000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,71524 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 1,18254 €
Datasheet

Similar


3M
In Stock: 16.807
Unit Price: 2,13000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 2,90000 €
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-828590-4

DigiKey Part Number
A104924-ND
Manufacturer
Manufacturer Product Number
1-828590-4
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-828590-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.246" (6.25mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.652" (16.56mm)
Insulation Height
0.346" (8.80mm)
Contact Shape
Circular
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 322 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

322In Stock
Ships from WEC