1-582118-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 6.700
Unit Price: 3,46000 €
Datasheet
Red PC Test Point Jack Brass , Tin Plating Through Hole, Right Angle Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-582118-2

DigiKey Part Number
A112407-ND
Manufacturer
Manufacturer Product Number
1-582118-2
Description
PC TEST POINT JACK RED
Customer Reference
Detailed Description
Red PC Test Point Jack Brass Tin Plating Through Hole, Right Angle Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PC Test Point Jack
Mounting Type
Through Hole, Right Angle
Color
Red
Hole Diameter
-
Size / Dimension
-
Height
-
Plating
Tin
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material - Body
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PC TEST POINT JACK BLACK
In-Stock: 0
Unit Price: 0,69878 €