
1-533915-0 | |
|---|---|
DigiKey Part Number | 1-533915-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-533915-0 |
Description | CONN RCPT HD 105POS PCB |
Customer Reference | |
Detailed Description | 105 Connector Receptacle, Female Sockets Through Hole, Right Angle Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Features Mating Guide |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style High Density (HDC, HDI, HPC) | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 105 | Color Natural |
Number of Positions Loaded All | Base Product Number |

