
1-532436-2 | |
|---|---|
DigiKey Part Number | A144208-ND |
Manufacturer | |
Manufacturer Product Number | 1-532436-2 |
Description | CONN HEADER HD 300POS PCB |
Customer Reference | |
Detailed Description | 300 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 1-532436-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 300 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,81000 € | 86,81 € |
| 10 | 73,78900 € | 737,89 € |
| 26 | 68,98192 € | 1.793,53 € |
| Unit Price without VAT: | 86,81000 € |
|---|---|
| Unit Price with VAT: | 105,04010 € |


