
1-532428-3 | |
|---|---|
DigiKey Part Number | 1-532428-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-532428-3 |
Description | CONN RCPT HD 140POS PCB |
Customer Reference | |
Detailed Description | 140 Connector Receptacle, Female Sockets Through Hole, Right Angle Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 1-532428-3 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Features Mating Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Natural |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 3A |
Number of Positions 140 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |

