
1-480418-3 | |
|---|---|
DigiKey Part Number | 17-1-480418-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-480418-3 |
Description | 205 S CIR FAST HSG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.205" (5.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480418-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.205" (5.21mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,12218 € | 2.199,24 € |
| Unit Price without VAT: | 0,12218 € |
|---|---|
| Unit Price with VAT: | 0,14784 € |

