15 Position Rectangular Plug Connector Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-350848-5

DigiKey Part Number
1-350848-5-ND
Manufacturer
Manufacturer Product Number
1-350848-5
Description
CONN PLUG 15POS CRIMP TIN
Customer Reference
Detailed Description
15 Position Rectangular Plug Connector Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
15
Number of Rows
5
Row Spacing
0.250" (6.35mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.