
1-324172-0 | |
|---|---|
DigiKey Part Number | A134936TR-ND - Tape & Reel (TR) A134936CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-324172-0 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-324172-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.416" (10.57mm) | |
Length - Overall | 1.057" (26.85mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,36800 € | 13,68 € |
| 25 | 1,28280 € | 32,07 € |
| 50 | 1,22140 € | 61,07 € |
| 100 | 1,16300 € | 116,30 € |
| 250 | 1,09016 € | 272,54 € |
| 500 | 1,03810 € | 519,05 € |
| 1.000 | 0,98890 € | 988,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95450 € | 2.386,25 € |
| 5.000 | 0,90897 € | 4.544,85 € |
| 7.500 | 0,88337 € | 6.625,27 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

