
1-282045-1 | |
|---|---|
DigiKey Part Number | 1-282045-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-282045-1 |
Description | CONN RCPT 5POS IDC TIN |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-282045-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 5 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,79240 € | 19,81 € |
| 50 | 0,75460 € | 37,73 € |
| 100 | 0,71840 € | 71,84 € |
| 250 | 0,67340 € | 168,35 € |
| 500 | 0,64122 € | 320,61 € |
| 1.000 | 0,61060 € | 610,60 € |
| 2.500 | 0,57238 € | 1.430,95 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

