Image for 1-2394032-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2394032-2

DigiKey Part Number
17-1-2394032-2-ND
Manufacturer
Manufacturer Product Number
1-2394032-2
Description
CONN D-SUB RCPT 9POS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Packaging
Bulk
Shell Size, Connector Layout
1 (DE, E)
Part Status
Active
Contact Type
Signal
Connector Style
Flange Feature
Housing/Shell (4-40)
Connector Type
Receptacle, Female Sockets
Base Product Number
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.2504,61761 €24.242,45 €
Unit Price without VAT:4,61761 €
Unit Price with VAT:5,58731 €