
1-2383945-1 | |
|---|---|
DigiKey Part Number | 17-1-2383945-1TR-ND - Tape & Reel (TR) 17-1-2383945-1CT-ND - Cut Tape (CT) 17-1-2383945-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2383945-1 |
Description | TERMI-BLOK SMD MOUNT 180_11P_3.8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2383945-1 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 11 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,97427 € | 1.792,28 € |
| 600 | 5,72127 € | 3.432,76 € |
| 900 | 5,60018 € | 5.040,16 € |
| 1.500 | 5,47124 € | 8.206,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 € | 12,00 € |
| 10 | 8,53000 € | 85,30 € |
| 25 | 7,56960 € | 189,24 € |
| 50 | 6,99120 € | 349,56 € |
| 100 | 6,52480 € | 652,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 10 | 8,36400 € | 83,64 € |
| 25 | 7,42080 € | 185,52 € |
| 50 | 6,85420 € | 342,71 € |
| 100 | 6,39690 € | 639,69 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 14,22960 € |

