
1-2336678-9 | |
|---|---|
DigiKey Part Number | 17-1-2336678-9TR-ND - Tape & Reel (TR) 17-1-2336678-9CT-ND - Cut Tape (CT) 17-1-2336678-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2336678-9 |
Description | SGI2.0 RA SMT HDR ASSY 9P,KEY A, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2336678-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.295" (7.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Glow Wire Compliant, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,86900 € | 18,69 € |
| 100 | 1,58840 € | 158,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,43647 € | 790,06 € |
| 1.100 | 1,36793 € | 1.504,72 € |
| 1.650 | 1,32937 € | 2.193,46 € |
| 2.750 | 1,28235 € | 3.526,46 € |
| 3.850 | 1,25230 € | 4.821,35 € |
| 5.500 | 1,22121 € | 6.716,65 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,66200 € |

