
1-2323170-5 | |
|---|---|
DigiKey Part Number | 17-1-2323170-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2323170-5 |
Description | CONN RCPT HSG 12POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2323170-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,46649 € | 5.199,73 € |
| Unit Price without VAT: | 3,46649 € |
|---|---|
| Unit Price with VAT: | 4,19445 € |

