


1-2308340-8 | |
|---|---|
DigiKey Part Number | A125346-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308340-8 |
Description | CONN BACKSHELL 9/15P 135DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9, 15 Position Two Piece Backshell Connector Silver 135° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308340-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9, 15 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 135° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,77000 € | 46,77 € |
| 10 | 39,75400 € | 397,54 € |
| 25 | 37,26600 € | 931,65 € |
| 50 | 35,48880 € | 1.774,44 € |
| 100 | 33,79680 € | 3.379,68 € |
| 250 | 31,68408 € | 7.921,02 € |
| Unit Price without VAT: | 46,77000 € |
|---|---|
| Unit Price with VAT: | 56,59170 € |

