
1-2301462-0 | |
|---|---|
DigiKey Part Number | 17-1-2301462-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2301462-0 |
Description | 30POS,HYBRID,REC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Yellow |
Category | Number of Positions |
Mfr | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Yellow |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.764 | 5,38937 € | 9.506,85 € |
| Unit Price without VAT: | 5,38937 € |
|---|---|
| Unit Price with VAT: | 6,52114 € |

