
1-1734100-3 | |
|---|---|
DigiKey Part Number | 1-1734100-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734100-3 |
Description | CONN BTB PLUG 130POS VERT SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734100-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 130 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 7,09342 € | 15.321,79 € |
| Unit Price without VAT: | 7,09342 € |
|---|---|
| Unit Price with VAT: | 8,58304 € |

