
1-1546173-0 | |
|---|---|
DigiKey Part Number | 1-1546173-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546173-0 |
Description | TERM BLOCK PLUG 10POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546173-0 Models |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Current - UL 12 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 14-30 AWG |
Type Plug for Unshrouded Header | Wire Gauge or Range - mm² 0.05-2mm² |
Number of Positions 10 | Color Green |
Positions Per Level 10 | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.197" (5.00mm) | Features Side Stacking |
Plug Wire Entry 90° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,00968 € | 2.403,87 € |
| Unit Price without VAT: | 6,00968 € |
|---|---|
| Unit Price with VAT: | 7,27171 € |

