
1-1478049-0 | |
|---|---|
DigiKey Part Number | 1-1478049-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478049-0 |
Description | CONN BNC JACK STR 75 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder Tag | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |




