
1-117249-2 | |
|---|---|
DigiKey Part Number | 1-117249-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-117249-2 |
Description | TERM EDGE ECONOMATE SLDR POST |
Customer Reference | |
Detailed Description | Edge Terminal Pin Solder Post Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Pin or Socket | Pin | |
Wire Gauge | - | |
Contact Termination | Solder Post | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


