
1-1102316-1 | |
|---|---|
DigiKey Part Number | 1-1102316-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102316-1 |
Description | CONN HOOD SIDE ENTRY SZ8 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1-1102316-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.693" W x 2.756" H (120.00mm x 43.00mm x 70.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |

