TRD11D10WLLR504 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 21,79412 €
Datasheet
Image for TRD11D10WLLR504 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD11D10WLLR504

DigiKey Part Number
TRD11D10WLLR504-ND
Manufacturer
Manufacturer Product Number
TRD11D10WLLR504
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Threaded Body with Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved) - Illuminated
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
2.8 VDC
Mounting Type
Panel Mount, Threaded Body with Nut
Termination Style
Solder Lug
Circuit
Panel Cutout Dimensions
Circular - 11.90mm Dia
Switch Function
Operating Temperature
-20°C ~ 80°C
Current Rating (Amps)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
20 V
Electrical Life
80,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD11D10WLLR5TE Connectivity ALCOSWITCH Switches0TRD11D10WLLR5-ND21,79412 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25024,76936 €6.192,34 €
Unit Price without VAT:24,76936 €
Unit Price with VAT:29,97093 €